14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
2-1658527-2
2-1658527-2

2-1658527-2

DigiKey Part Number
A122126-ND
Manufacturer
Manufacturer Product Number
2-1658527-2
Description
CONN RCPT 14P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
2-1658527-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG, Stranded or Solid
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1081,60800 Kč816,08 Kč
2576,48960 Kč1 912,24 Kč
7071,12314 Kč4 978,62 Kč
14067,72671 Kč9 481,74 Kč
28064,49339 Kč18 058,15 Kč
56061,41646 Kč34 393,22 Kč
1 05058,75351 Kč61 691,19 Kč
2 52055,23794 Kč139 199,61 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč