14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658526-9

DigiKey Part Number
1658526-9-ND
Manufacturer
Manufacturer Product Number
1658526-9
Description
CONN RCPT 14P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1658526-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10157,02100 Kč1 570,21 Kč
25147,18160 Kč3 679,54 Kč
70136,85971 Kč9 580,18 Kč
140130,32900 Kč18 246,06 Kč
280124,11107 Kč34 751,10 Kč
560118,19221 Kč66 187,64 Kč
1 050113,07018 Kč118 723,69 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč