
53835-1 | |
|---|---|
DigiKey Part Number | A27170-ND |
Manufacturer | |
Manufacturer Product Number | 53835-1 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53835-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.729" (18.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 50 | 8,81920 Kč | 440,96 Kč |
| 100 | 8,39710 Kč | 839,71 Kč |
| 250 | 7,87004 Kč | 1 967,51 Kč |
| 500 | 7,49418 Kč | 3 747,09 Kč |
| 1 000 | 7,13617 Kč | 7 136,17 Kč |
| 2 500 | 6,68921 Kč | 16 723,03 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






