
53835-2 | |
|---|---|
DigiKey Part Number | A111313TR-ND - Tape & Reel (TR) A111313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53835-2 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53835-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.276" (7.01mm) |
Width - Outer Edges 0.312" (7.92mm) | Length - Termination 0.278" (7.06mm) |
Length - Overall 0.729" (18.52mm) | Tongue Inside Opening 0.164" (4.17mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,74880 Kč | 368,72 Kč |
| 50 | 14,04340 Kč | 702,17 Kč |
| 100 | 13,37360 Kč | 1 337,36 Kč |
| 250 | 12,53412 Kč | 3 133,53 Kč |
| 500 | 11,93526 Kč | 5 967,63 Kč |
| 1 000 | 11,36538 Kč | 11 365,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,97347 Kč | 27 433,68 Kč |
| 5 000 | 10,44991 Kč | 52 249,55 Kč |
| 7 500 | 10,15539 Kč | 76 165,43 Kč |
| 12 500 | 9,79621 Kč | 122 452,62 Kč |
| 17 500 | 9,56656 Kč | 167 414,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


