Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53248-1

DigiKey Part Number
A136262-ND
Manufacturer
Manufacturer Product Number
53248-1
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
53248-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.312" (7.92mm)
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Overall
1.100" (27.94mm)
Length - Termination
0.601" (15.27mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,59600 Kč175,96 Kč
2516,48760 Kč412,19 Kč
5015,70240 Kč785,12 Kč
10014,95060 Kč1 495,06 Kč
25014,01240 Kč3 503,10 Kč
50013,34296 Kč6 671,48 Kč
1 00012,70589 Kč12 705,89 Kč
2 50011,91040 Kč29 776,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč