Socket Contact Gold 14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1010/G

DigiKey Part Number
708-SA1010/G-ND
Manufacturer
Manufacturer Product Number
SA1010/G
Description
CONTACT PLUG 14AWG GLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Bulgin
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1034,64100 Kč346,41 Kč
2532,47600 Kč811,90 Kč
5030,92040 Kč1 546,02 Kč
10029,44170 Kč2 944,17 Kč
25027,59768 Kč6 899,42 Kč
50026,28002 Kč13 140,01 Kč
1 00025,02577 Kč25 025,77 Kč
2 50023,45985 Kč58 649,62 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč