



WLP03 | |
|---|---|
DigiKey Part Number | 708-WLP03-ND |
Manufacturer | |
Manufacturer Product Number | WLP03 |
Description | WEDGELOCK FOR 3PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For PX0100 Series |
Datasheet | Datasheet |
EDA/CAD Models | WLP03 Models |
Category | Part Status Active |
Manufacturer Bulgin | Accessory Type Wedgelock |
Series | Number of Positions 3 |
Packaging Bulk | For Use With/Related Products PX0100 Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3P | TE Connectivity Deutsch ICT Connectors | 24 201 | 1734-1038-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,70520 Kč | 317,63 Kč |
| 50 | 12,09620 Kč | 604,81 Kč |
| 100 | 11,51640 Kč | 1 151,64 Kč |
| 250 | 10,79480 Kč | 2 698,70 Kč |
| 500 | 10,27884 Kč | 5 139,42 Kč |
| 1 000 | 9,78790 Kč | 9 787,90 Kč |
| 2 500 | 9,17508 Kč | 22 937,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |








