



PX0101P03BK | |
|---|---|
DigiKey Part Number | 708-PX0101P03BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0101P03BK |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0101P03BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 34,01120 Kč | 850,28 Kč |
| 50 | 32,38440 Kč | 1 619,22 Kč |
| 100 | 30,83690 Kč | 3 083,69 Kč |
| 250 | 28,90572 Kč | 7 226,43 Kč |
| 500 | 27,52550 Kč | 13 762,75 Kč |
| 1 000 | 26,21203 Kč | 26 212,03 Kč |
| 2 500 | 24,57162 Kč | 61 429,05 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |







