



5222092-3 | |
|---|---|
DigiKey Part Number | A102059-ND |
Manufacturer | |
Manufacturer Product Number | 5222092-3 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5222092-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,88000 Kč | 113,88 Kč |
| 10 | 96,70400 Kč | 967,04 Kč |
| 35 | 88,50629 Kč | 3 097,72 Kč |
| 70 | 84,28114 Kč | 5 899,68 Kč |
| 105 | 81,90257 Kč | 8 599,77 Kč |
| 280 | 76,42729 Kč | 21 399,64 Kč |
| 525 | 73,11286 Kč | 38 384,25 Kč |
| 1 015 | 69,79268 Kč | 70 839,57 Kč |
| 2 520 | 66,62559 Kč | 167 896,49 Kč |
| Unit Price without VAT: | 113,88000 Kč |
|---|---|
| Unit Price with VAT: | 137,79480 Kč |














