MFG_6SE64002FA006AD0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SE64002FL010AB0

DigiKey Part Number
3473-6SE64002FL010AB0-ND
Manufacturer
Manufacturer Product Number
6SE64002FL010AB0
Description
LINE FILTER 200V/240VAC 10A CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 200V, 240V Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
200V, 240V
Current
10 A
Frequency - Operating
-
Applications
-
Approval Agency
CE, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 865,46000 Kč6 865,46 Kč
Manufacturers Standard Package
Unit Price without VAT:6 865,46000 Kč
Unit Price with VAT:8 307,20660 Kč