2185101060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185101083

DigiKey Part Number
900-2185101083-ND
Manufacturer
Manufacturer Product Number
2185101083
Description
MILLI-GRID DR R-S 8CKT 300MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2185101083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,43000 Kč78,43 Kč
1066,61100 Kč666,11 Kč
2562,44280 Kč1 561,07 Kč
5059,45700 Kč2 972,85 Kč
10056,61710 Kč5 661,71 Kč
25053,07252 Kč13 268,13 Kč
50050,53996 Kč25 269,98 Kč
1 00048,12901 Kč48 129,01 Kč
2 50045,11873 Kč112 796,82 Kč
Manufacturers Standard Package
Unit Price without VAT:78,43000 Kč
Unit Price with VAT:94,90030 Kč