521384-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521384-2

DigiKey Part Number
A122001-ND
Manufacturer
Manufacturer Product Number
521384-2
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521384-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Header
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.504" (12.80mm)
Termination
Solder
Wire Gauge
-
Insulation
Fully Insulated
Mounting Type
Through Hole, Right Angle
Features
2 Tabs
Color
Black
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1022,31300 Kč223,13 Kč
2520,91520 Kč522,88 Kč
5019,91340 Kč995,67 Kč
20818,00688 Kč3 745,43 Kč
41617,14714 Kč7 133,21 Kč
62416,66324 Kč10 397,86 Kč
1 04016,07310 Kč16 716,02 Kč
2 70415,02553 Kč40 629,03 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč