
J107F1CS203VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS203VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS203VDC.80 |
Description | RELAY GEN PURPOSE SPDT 20A 3V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS203VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 272.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 25 | 22,10240 Kč | 552,56 Kč |
| 50 | 21,34480 Kč | 1 067,24 Kč |
| 100 | 20,61220 Kč | 2 061,22 Kč |
| 250 | 19,68428 Kč | 4 921,07 Kč |
| 500 | 19,00984 Kč | 9 504,92 Kč |
| 1 000 | 18,35771 Kč | 18 357,71 Kč |
| 5 000 | 16,92673 Kč | 84 633,65 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |





