GSX-NS-88-368-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSX-NS-88-368-50
GSX-NS-88-4.57
GSX-NS-88-4.57

GSX-NS-88-4.57

DigiKey Part Number
2092-GSX-NS-88-4.57-ND
Manufacturer
Manufacturer Product Number
GSX-NS-88-4.57
Description
MODJACK RT< 8P8C SHIELD BLK 4.57
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GSX-NS-88-4.57 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 476
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1031,74300 Kč317,43 Kč
2529,74800 Kč743,70 Kč
5028,32900 Kč1 416,45 Kč
22025,51355 Kč5 612,98 Kč
44024,29457 Kč10 689,61 Kč
66023,60948 Kč15 582,26 Kč
1 10022,77380 Kč25 051,18 Kč
2 64021,41024 Kč56 523,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč