Connector Slide Latch For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Slide Latch For AMPLIMITE Series
5206942-1
5206942-1

5206942-1

DigiKey Part Number
A33703-ND
Manufacturer
Manufacturer Product Number
5206942-1
Description
CONN D-SUB LATCH SLIDE CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Slide Latch For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
5206942-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Slide Latch
For Use With/Related Products
AMPLIMITE Series
Features
4-40, Hardware Included
Number of Positions
9 ~ 37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1064,86300 Kč648,63 Kč
2560,78520 Kč1 519,63 Kč
5057,88300 Kč2 894,15 Kč
10055,11770 Kč5 511,77 Kč
25051,66600 Kč12 916,50 Kč
50049,20042 Kč24 600,21 Kč
1 00047,21379 Kč47 213,79 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč