
E21102 | |
|---|---|
DigiKey Part Number | 2330-E21102-ND |
Manufacturer | |
Manufacturer Product Number | E21102 |
Description | THROUGH-BEAM SENSOR; SENSING HEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 9.843" (250mm), 13.780" (350mm), 29.528" (750mm) |
Datasheet | Datasheet |
EDA/CAD Models | E21102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 9.843" (250mm), 13.780" (350mm), 29.528" (750mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 825,90000 Kč | 3 825,90 Kč |
| Unit Price without VAT: | 3 825,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 629,33900 Kč |











