Plug For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ-DM 25-VPA

DigiKey Part Number
2291-WJ-DM25-VPA-ND
Manufacturer
Manufacturer Product Number
WJ-DM 25-VPA
Description
BLANKING PLUG M25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Plug
For Use With/Related Products
Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
M25 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,71400 Kč87,14 Kč
258,16400 Kč204,10 Kč
507,77340 Kč388,67 Kč
1007,40180 Kč740,18 Kč
2506,93772 Kč1 734,43 Kč
5006,60640 Kč3 303,20 Kč
1 0006,29058 Kč6 290,58 Kč
2 5005,89658 Kč14 741,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč