
RACM130E-48SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM130E-48SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM130E-48SK/OF |
Description | AC/DC CONVERTER 48V 130W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM130E-48SK/OF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.71 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,67000 Kč | 674,67 Kč |
| 5 | 642,58000 Kč | 3 212,90 Kč |
| 10 | 629,20500 Kč | 6 292,05 Kč |
| 25 | 611,99080 Kč | 15 299,77 Kč |
| 50 | 599,27460 Kč | 29 963,73 Kč |
| 100 | 586,82270 Kč | 58 682,27 Kč |
| 250 | 570,76008 Kč | 142 690,02 Kč |
| Unit Price without VAT: | 674,67000 Kč |
|---|---|
| Unit Price with VAT: | 816,35070 Kč |











