
WJ-DM 20-VPA | |
|---|---|
DigiKey Part Number | 2291-WJ-DM20-VPA-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 20-VPA |
Description | BLANKING PLUG M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 50 | 7,07640 Kč | 353,82 Kč |
| 100 | 6,73830 Kč | 673,83 Kč |
| 250 | 6,31620 Kč | 1 579,05 Kč |
| 500 | 6,01424 Kč | 3 007,12 Kč |
| 1 000 | 5,72678 Kč | 5 726,78 Kč |
| 2 500 | 5,36810 Kč | 13 420,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





