Plug For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ-DM 20-VPA/SW

DigiKey Part Number
2291-WJ-DM20-VPA/SW-ND
Manufacturer
Manufacturer Product Number
WJ-DM 20-VPA/SW
Description
BLANKING PLUG FOR CABLE GLAND M2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Plug
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,86900 Kč98,69 Kč
259,24760 Kč231,19 Kč
508,80660 Kč440,33 Kč
1008,38450 Kč838,45 Kč
2507,85912 Kč1 964,78 Kč
5007,48326 Kč3 741,63 Kč
1 0007,12588 Kč7 125,88 Kč
2 5006,67963 Kč16 699,08 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč