
WJ-DM 25-VPA/SW | |
|---|---|
DigiKey Part Number | 2291-WJ-DM25-VPA/SW-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 25-VPA/SW |
Description | BLANKING PLUG FOR CABLE GLAND M2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 50 | 9,94880 Kč | 497,44 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 250 | 8,87796 Kč | 2 219,49 Kč |
| 500 | 8,45380 Kč | 4 226,90 Kč |
| 1 000 | 8,04979 Kč | 8 049,79 Kč |
| 2 500 | 7,54567 Kč | 18 864,17 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


