Plug For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ-DM 32-VPA

DigiKey Part Number
2291-WJ-DM32-VPA-ND
Manufacturer
Manufacturer Product Number
WJ-DM 32-VPA
Description
BLANKING PLUG M32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Plug
For Use With/Related Products
Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
M32 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,14200 Kč101,42 Kč
259,51640 Kč237,91 Kč
509,05860 Kč452,93 Kč
1008,62600 Kč862,60 Kč
2508,08424 Kč2 021,06 Kč
5007,69744 Kč3 848,72 Kč
1 0007,32998 Kč7 329,98 Kč
2 5006,87080 Kč17 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč