
WJ-DM 50-VPA | |
|---|---|
DigiKey Part Number | 2291-WJ-DM50-VPA-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 50-VPA |
Description | BLANKING PLUG M50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M50 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 34,42840 Kč | 860,71 Kč |
| 50 | 32,78200 Kč | 1 639,10 Kč |
| 100 | 31,21560 Kč | 3 121,56 Kč |
| 250 | 29,25944 Kč | 7 314,86 Kč |
| 500 | 27,86224 Kč | 13 931,12 Kč |
| 1 000 | 26,53244 Kč | 26 532,44 Kč |
| 2 500 | 24,87213 Kč | 62 180,32 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


