Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP
5206514-1
5206514-1

5206514-1

DigiKey Part Number
A32022-ND
Manufacturer
Manufacturer Product Number
5206514-1
Description
CONN D-SUB SLIDING LOCK POST KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP
Datasheet
 Datasheet
EDA/CAD Models
5206514-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Slide Lock Bolt
For Use With/Related Products
AMPLIMITE Series HDE, HDF, HDP
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
0.300" (7.62mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,12900 Kč1 041,29 Kč
2597,59880 Kč2 439,97 Kč
5092,94140 Kč4 647,07 Kč
10088,50240 Kč8 850,24 Kč
25082,96056 Kč20 740,14 Kč
50079,00288 Kč39 501,44 Kč
1 00075,23499 Kč75 234,99 Kč
2 50070,53035 Kč176 325,88 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč