



5206514-6 | |
|---|---|
DigiKey Part Number | A33697-ND |
Manufacturer | |
Manufacturer Product Number | 5206514-6 |
Description | CONN D-SUB LOCKING POST ASSEMBLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5206514-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.450" (11.43mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,16500 Kč | 661,65 Kč |
| 25 | 62,01120 Kč | 1 550,28 Kč |
| 50 | 59,05060 Kč | 2 952,53 Kč |
| 100 | 56,23050 Kč | 5 623,05 Kč |
| 250 | 52,70916 Kč | 13 177,29 Kč |
| 500 | 50,19362 Kč | 25 096,81 Kč |
| 1 000 | 47,79922 Kč | 47 799,22 Kč |
| 2 500 | 44,80923 Kč | 112 023,07 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











