
5206514-7 | |
|---|---|
DigiKey Part Number | 5206514-7-ND |
Manufacturer | |
Manufacturer Product Number | 5206514-7 |
Description | CONN SLIDING LOCK POST KIT 10PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5206514-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.450" (11.43mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,55893 Kč | 97 117,86 Kč |
| Unit Price without VAT: | 48,55893 Kč |
|---|---|
| Unit Price with VAT: | 58,75631 Kč |






