
3365/37 100 | |
|---|---|
DigiKey Part Number | 3M157954-100-ND 19-3365/37100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/37 100 |
Description | CBL RIBN 37COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 37 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 40,19000 Kč | 200,95 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 31,99240 Kč | 799,81 Kč |
| 50 | 28,98980 Kč | 1 449,49 Kč |
| 100 | 26,27270 Kč | 2 627,27 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 27,32470 Kč | 2 732,47 Kč |
| 200 | 24,77345 Kč | 4 954,69 Kč |
| 300 | 23,40017 Kč | 7 020,05 Kč |
| 500 | 21,78752 Kč | 10 893,76 Kč |
| 700 | 20,79311 Kč | 14 555,18 Kč |
| 1 000 | 19,79523 Kč | 19 795,23 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |








