Similar

3365/37 300 | |
|---|---|
DigiKey Part Number | 3365/37300-ND |
Manufacturer | |
Manufacturer Product Number | 3365/37 300 |
Description | CBL RIBN 37COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 37 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3365/37 300SF | 3M | 328 | MC37G-300-ND | 56,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7 440,53500 Kč | 14 881,07 Kč |
| Unit Price without VAT: | 7 440,53500 Kč |
|---|---|
| Unit Price with VAT: | 9 003,04735 Kč |


