



400M0-37-1-00 | |
|---|---|
DigiKey Part Number | LMR37H-ND |
Manufacturer | |
Manufacturer Product Number | 400M0-37-1-00 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 400M0-37-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,87500 Kč | 1 088,75 Kč |
| 40 | 98,71150 Kč | 3 948,46 Kč |
| 80 | 93,99488 Kč | 7 519,59 Kč |
| 120 | 91,34483 Kč | 10 961,38 Kč |
| 280 | 86,04382 Kč | 24 092,27 Kč |
| 520 | 82,36910 Kč | 42 831,93 Kč |
| 1 000 | 78,65788 Kč | 78 657,88 Kč |
| 2 520 | 73,69815 Kč | 185 719,34 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |







