



410F0-37-1-00 | |
|---|---|
DigiKey Part Number | LFL37H-ND |
Manufacturer | |
Manufacturer Product Number | 410F0-37-1-00 |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410F0-37-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 40 | 83,26225 Kč | 3 330,49 Kč |
| 80 | 79,28850 Kč | 6 343,08 Kč |
| 120 | 77,05042 Kč | 9 246,05 Kč |
| 280 | 72,57957 Kč | 20 322,28 Kč |
| 520 | 69,47915 Kč | 36 129,16 Kč |
| 1 000 | 66,34843 Kč | 66 348,43 Kč |
| 2 520 | 62,16416 Kč | 156 653,68 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |






