37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
410M0-37-1-004S
410M0-37-1-004S

410M0-37-1-004S

DigiKey Part Number
LMU37H-ND
Manufacturer
Manufacturer Product Number
410M0-37-1-004S
Description
CONN D-SUB PLUG 37POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
410M0-37-1-004S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Plug, Male Pins
Features
Feed Through, Grounding Indents, Strain Relief
Number of Positions
Voltage Rating
250V
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10112,80100 Kč1 128,01 Kč
40102,27600 Kč4 091,04 Kč
8097,39138 Kč7 791,31 Kč
12094,64500 Kč11 357,40 Kč
28089,15375 Kč24 963,05 Kč
52085,34596 Kč44 379,90 Kč
1 00081,50059 Kč81 500,59 Kč
2 52076,36139 Kč192 430,70 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč