37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
410F0-37-1-004S
410F0-37-1-004S

410F0-37-1-004S

DigiKey Part Number
LFU37H-ND
Manufacturer
Manufacturer Product Number
410F0-37-1-004S
Description
CONN D-SUB RCPT 37POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
410F0-37-1-004S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Feed Through, Strain Relief
Number of Positions
Voltage Rating
250V
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
10109,71500 Kč1 097,15 Kč
4099,47275 Kč3 978,91 Kč
8094,72200 Kč7 577,76 Kč
12092,05175 Kč11 046,21 Kč
28086,70975 Kč24 278,73 Kč
52083,00590 Kč43 163,07 Kč
1 00079,26640 Kč79 266,40 Kč
2 52074,26801 Kč187 155,39 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč