37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
400F0-37-1-004S
400F0-37-1-004S

400F0-37-1-004S

DigiKey Part Number
LFM37H-ND
Manufacturer
Manufacturer Product Number
400F0-37-1-004S
Description
CONN D-SUB RCPT 37POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
400F0-37-1-004S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Feed Through, Strain Relief
Number of Positions
Voltage Rating
250V
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1098,25000 Kč982,50 Kč
4089,07350 Kč3 562,94 Kč
8084,82138 Kč6 785,71 Kč
12082,42942 Kč9 891,53 Kč
28077,64536 Kč21 740,70 Kč
52074,32848 Kč38 650,81 Kč
1 00070,97954 Kč70 979,54 Kč
2 52066,50342 Kč167 588,62 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč