



410M0-37-1-00 | |
|---|---|
DigiKey Part Number | LML37H-ND |
Manufacturer | |
Manufacturer Product Number | 410M0-37-1-00 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410M0-37-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 10 | 96,08100 Kč | 960,81 Kč |
| 40 | 87,11875 Kč | 3 484,75 Kč |
| 80 | 82,95538 Kč | 6 636,43 Kč |
| 120 | 80,61517 Kč | 9 673,82 Kč |
| 280 | 75,93786 Kč | 21 262,60 Kč |
| 520 | 72,69385 Kč | 37 800,80 Kč |
| 1 000 | 69,41837 Kč | 69 418,37 Kč |
| 2 520 | 65,04077 Kč | 163 902,74 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |





