
5177986-3 | |
|---|---|
DigiKey Part Number | A99197TR-ND - Tape & Reel (TR) A99197CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm, 17mm |
Number of Positions 80 | Height Above Board 0.191" (4.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,48000 Kč | 133,48 Kč |
| 10 | 113,47500 Kč | 1 134,75 Kč |
| 25 | 106,36320 Kč | 2 659,08 Kč |
| 50 | 101,27840 Kč | 5 063,92 Kč |
| 100 | 96,44210 Kč | 9 644,21 Kč |
| 250 | 91,92352 Kč | 22 980,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 84,25089 Kč | 75 825,80 Kč |
| 1 800 | 80,23389 Kč | 144 421,00 Kč |
| Unit Price without VAT: | 133,48000 Kč |
|---|---|
| Unit Price with VAT: | 161,51080 Kč |













