Socket Contact Gold 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5171637-3

DigiKey Part Number
A100867TR-ND - Tape & Reel (TR)
A100867CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5171637-3
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5171637-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,45700 Kč184,57 Kč
2517,29400 Kč432,35 Kč
5016,46660 Kč823,33 Kč
10015,67710 Kč1 567,71 Kč
25014,69524 Kč3 673,81 Kč
50013,99306 Kč6 996,53 Kč
1 00013,32491 Kč13 324,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,32509 Kč49 300,36 Kč
8 00011,73723 Kč93 897,84 Kč
12 00011,40650 Kč136 878,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč