
215464-4 | |
|---|---|
cms-digikey-product-number | A107034TR-ND - Tape & Reel (TR) A107034CT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | 215464-4 |
cms-description | CONN HEADER VERT 4POS 2.54MM |
cms-standard-lead-time | 44 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 215464-4 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 8,46010 Kč | 846,01 Kč |
| 500 | 7,55004 Kč | 3 775,02 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 500 | 7,12602 Kč | 10 689,03 Kč |
| 3 000 | 6,78585 Kč | 20 357,55 Kč |
| 4 500 | 6,59449 Kč | 29 675,21 Kč |
| 7 500 | 6,36111 Kč | 47 708,32 Kč |
| 10 500 | 6,21193 Kč | 65 225,26 Kč |
| 15 000 | 6,05769 Kč | 90 865,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











