Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215464-6

DigiKey Part Number
A107035TR-ND - Tape & Reel (TR)
A107035CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215464-6
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
215464-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
1.5A
Voltage Rating
230V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
1009,24540 Kč924,54 Kč
5008,25096 Kč4 125,48 Kč
1 0007,85682 Kč7 856,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,51208 Kč18 780,20 Kč
5 0007,15351 Kč35 767,55 Kč
7 5006,95185 Kč52 138,88 Kč
12 5006,70590 Kč83 823,75 Kč
17 5006,54872 Kč114 602,60 Kč
25 0006,38613 Kč159 653,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč