Parametric Equivalent

RXM4AB1P7PVM | |
|---|---|
DigiKey Part Number | 4008-RXM4AB1P7PVM-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB1P7PVM |
Description | MINIATURE PLUG IN RELAY PRE ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 5.2 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 69 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, GOST, IECEE CB Scheme, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 44.083 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,09000 Kč | 511,09 Kč |
| Unit Price without VAT: | 511,09000 Kč |
|---|---|
| Unit Price with VAT: | 618,41890 Kč |












