
5120534-1 | |
|---|---|
DigiKey Part Number | A116370TR-ND - Tape & Reel (TR) A116370CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120534-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120534-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.329" (8.35mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 105,15300 Kč | 1 051,53 Kč |
| 25 | 98,55480 Kč | 2 463,87 Kč |
| 50 | 93,84980 Kč | 4 692,49 Kč |
| 100 | 89,37000 Kč | 8 937,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,66338 Kč | 33 065,35 Kč |
| 800 | 78,72118 Kč | 62 976,94 Kč |
| 1 200 | 76,50302 Kč | 91 803,62 Kč |
| 2 000 | 73,79823 Kč | 147 596,46 Kč |
| 2 800 | 72,06916 Kč | 201 793,65 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |








