
5120521-2 | |
|---|---|
DigiKey Part Number | A111219TR-ND - Tape & Reel (TR) A111219CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120521-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120521-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 8mm, 9mm, 10mm |
Number of Positions 84 | Height Above Board 0.212" (5.38mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,58400 Kč | 1 575,84 Kč |
| 25 | 147,70680 Kč | 3 692,67 Kč |
| 50 | 140,65360 Kč | 7 032,68 Kč |
| 100 | 133,93820 Kč | 13 393,82 Kč |
| 250 | 131,65076 Kč | 32 912,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 119,72405 Kč | 77 820,63 Kč |
| 1 300 | 114,01670 Kč | 148 221,71 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |



