
5066682-9 | |
|---|---|
DigiKey Part Number | A31908TR-ND - Tape & Reel (TR) A31908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5066682-9 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5066682-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 3,90680 Kč | 97,67 Kč |
| 50 | 3,71740 Kč | 185,87 Kč |
| 100 | 3,53850 Kč | 353,85 Kč |
| 250 | 3,31580 Kč | 828,95 Kč |
| 500 | 3,15750 Kč | 1 578,75 Kč |
| 1 000 | 3,00636 Kč | 3 006,36 Kč |
| 2 500 | 2,81800 Kč | 7 045,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,39649 Kč | 28 757,88 Kč |
| 24 000 | 2,28214 Kč | 54 771,36 Kč |
| 36 000 | 2,21780 Kč | 79 840,80 Kč |
| 60 000 | 2,13936 Kč | 128 361,60 Kč |
| 84 000 | 2,08922 Kč | 175 494,48 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

























