USB 2.0 Cable A Male to Micro B Male, Left Angle 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1292-BL-00200

DigiKey Part Number
1175-1450-ND
Manufacturer
Manufacturer Product Number
102-1292-BL-00200
Description
CBL USB2.0 A PLUG-MCR B PLG LEFT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male, Left Angle 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Ferrite
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,92000 Kč191,92 Kč
10163,04900 Kč1 630,49 Kč
30150,88467 Kč4 526,54 Kč
50145,54140 Kč7 277,07 Kč
100138,59100 Kč13 859,10 Kč
250129,91800 Kč32 479,50 Kč
500123,72148 Kč61 860,74 Kč
1 000117,82251 Kč117 822,51 Kč
Manufacturers Standard Package
Unit Price without VAT:191,92000 Kč
Unit Price with VAT:232,22320 Kč
Alternate Length
CBL USB2.0 A PLUG-MCR B PLG LEFT
In-Stock: 0
Unit Price: 174,91000 Kč
CBL USB2.0 A PLUG-MCR B PLG LEFT
In-Stock: 371
Unit Price: 160,00000 Kč