Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050865-5

DigiKey Part Number
5050865-5-ND
Manufacturer
Manufacturer Product Number
5050865-5
Description
CONN PIN RCPT .034-.041 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050865-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.034" ~ 0.041" (0.86mm ~ 1.04mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.072" (1.83mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.247" (6.27mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,53500 Kč135,35 Kč
2512,68880 Kč317,22 Kč
5012,08280 Kč604,14 Kč
10011,50380 Kč1 150,38 Kč
25010,78348 Kč2 695,87 Kč
50010,26820 Kč5 134,10 Kč
2 0009,31094 Kč18 621,88 Kč
4 0008,86663 Kč35 466,52 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč