2153212052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153212052
Molex FiT City

2153232052

DigiKey Part Number
900-2153232052-ND
Manufacturer
Manufacturer Product Number
2153232052
Description
MINIFIT JR SR M-S 5 CIRCUIT 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153232052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 118 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1149,46000 Kč149,46 Kč
10126,97400 Kč1 269,74 Kč
25119,00840 Kč2 975,21 Kč
50113,32480 Kč5 666,24 Kč
100107,91280 Kč10 791,28 Kč
250101,15788 Kč25 289,47 Kč
50096,33238 Kč48 166,19 Kč
1 00091,73927 Kč91 739,27 Kč
Manufacturers Standard Package
Unit Price without VAT:149,46000 Kč
Unit Price with VAT:180,84660 Kč

Other Suppliers on DigiKey

118In Stock
Ships from WEC