
750-103 | |
|---|---|
DigiKey Part Number | 2946-750-103-ND |
Manufacturer | |
Manufacturer Product Number | 750-103 |
Description | GROUP MARKER CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For 11.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 750-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | 11.5mm Wide Terminal Blocks | |
Color | Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |











