



2328702-8 | |
|---|---|
DigiKey Part Number | A141389TR-ND - Tape & Reel (TR) A141389CT-ND - Cut Tape (CT) A141389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2328702-8 |
Description | CONN FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2328702-8 Models |
Category | Cable End Type Tapered |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.00µin (0.076µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.041" (1.05mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,54540 Kč | 177,27 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 250 | 3,16420 Kč | 791,05 Kč |
| 500 | 3,01278 Kč | 1 506,39 Kč |
| 1 000 | 2,86867 Kč | 2 868,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,65319 Kč | 10 612,76 Kč |
| 8 000 | 2,52651 Kč | 20 212,08 Kč |
| 12 000 | 2,45525 Kč | 29 463,00 Kč |
| 20 000 | 2,36834 Kč | 47 366,80 Kč |
| 28 000 | 2,31281 Kč | 64 758,68 Kč |
| 40 000 | 2,25536 Kč | 90 214,40 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |











