Tab Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-965908-2

DigiKey Part Number
17-5-965908-2TR-ND - Tape & Reel (TR)
17-5-965908-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-965908-2
Description
MQS STIFTKONT EDS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-965908-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,92400 Kč89,24 Kč
258,35720 Kč208,93 Kč
507,95400 Kč397,70 Kč
1007,57610 Kč757,61 Kč
2507,09984 Kč1 774,96 Kč
5006,76052 Kč3 380,26 Kč
1 0006,43757 Kč6 437,57 Kč
2 5006,03432 Kč15 085,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0005,62322 Kč50 608,98 Kč
18 0005,35500 Kč96 390,00 Kč
27 0005,20411 Kč140 510,97 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč