
6-1579007-1 | |
|---|---|
DigiKey Part Number | A121411-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579007-1 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 18-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 18-28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 863,36000 Kč | 1 863,36 Kč |
| 5 | 1 727,08600 Kč | 8 635,43 Kč |
| 10 | 1 671,56700 Kč | 16 715,67 Kč |
| 25 | 1 600,93800 Kč | 40 023,45 Kč |
| Unit Price without VAT: | 1 863,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 254,66560 Kč |



