
1411560-2 | |
|---|---|
DigiKey Part Number | 17-1411560-2TR-ND - Tape & Reel (TR) 17-1411560-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1411560-2 |
Description | CONN SOCKET 20-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 50 | 7,29900 Kč | 364,95 Kč |
| 100 | 6,95030 Kč | 695,03 Kč |
| 250 | 6,51356 Kč | 1 628,39 Kč |
| 500 | 6,20196 Kč | 3 100,98 Kč |
| 1 000 | 5,90590 Kč | 5 905,90 Kč |
| 2 500 | 5,53591 Kč | 13 839,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 4,92233 Kč | 86 140,77 Kč |
| 35 000 | 4,68761 Kč | 164 066,35 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


